Technical documents
Specifications
Brand
PanasonicInductance
1.5 mH
Maximum dc Current
640mA
Mounting Type
Radial
Maximum DC Resistance
1270mΩ
Tolerance
±10%
Diameter
12mm
Length
14mm
Depth
12.5mm
Height
16.5mm
Dimensions
14 x 12.5 x 16.5mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC12D
Minimum Operating Temperature
-20°C
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Country of Origin
Indonesia
Product details
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicInductance
1.5 mH
Maximum dc Current
640mA
Mounting Type
Radial
Maximum DC Resistance
1270mΩ
Tolerance
±10%
Diameter
12mm
Length
14mm
Depth
12.5mm
Height
16.5mm
Dimensions
14 x 12.5 x 16.5mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC12D
Minimum Operating Temperature
-20°C
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Country of Origin
Indonesia
Product details
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.