Panasonic, ELL-G Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 410mA Idc

RS Stock No.: 162-1192Brand: PanasonicManufacturers Part No.: ELL4LG470MA
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

47 μH

Maximum dc Current

410mA

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

920mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

Country of Origin

Singapore

Product details

ELL-G Series Magnetically Shielded Wire Wound Chokes

Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.

Applications

Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.

Panasonic Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 410mA Idc

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 410mA Idc
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

47 μH

Maximum dc Current

410mA

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

920mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

Country of Origin

Singapore

Product details

ELL-G Series Magnetically Shielded Wire Wound Chokes

Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.

Applications

Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.

Panasonic Non Standard SMT Inductors (Chokes)