Technical documents
Specifications
Brand
PanasonicInductance
100 μH
Maximum dc Current
400mA
Length
6mm
Depth
6mm
Height
2mm
Dimensions
6 x 6 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1Ω
Series
ELL-G
Inductor Construction
Wire-Wound
Product details
ELL-G Series Magnetically Shielded Wire Wound Chokes
Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.
Applications
Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.
Panasonic Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
100 μH
Maximum dc Current
400mA
Length
6mm
Depth
6mm
Height
2mm
Dimensions
6 x 6 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1Ω
Series
ELL-G
Inductor Construction
Wire-Wound
Product details
ELL-G Series Magnetically Shielded Wire Wound Chokes
Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.
Applications
Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.