Technical documents
Specifications
Brand
PanasonicInductance
68 μH
Maximum dc Current
500mA
Length
6mm
Depth
6mm
Height
2mm
Dimensions
6 x 6 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
700mΩ
Series
ELL-G
Inductor Construction
Wire-Wound
Country of Origin
Singapore
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic, ELL-G Shielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 500mA Idc
Select packaging type
5
P.O.A.
Panasonic, ELL-G Shielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 500mA Idc
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
68 μH
Maximum dc Current
500mA
Length
6mm
Depth
6mm
Height
2mm
Dimensions
6 x 6 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
700mΩ
Series
ELL-G
Inductor Construction
Wire-Wound
Country of Origin
Singapore