Panasonic, ELL6R Wire-wound SMD Inductor 2.7 μH ±20% Wire-Wound 1.8A Idc

RS Stock No.: 540-8948Brand: PanasonicManufacturers Part No.: ELL6RH2R7M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

2.7 μH

Maximum dc Current

1.8A

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

39mΩ

Series

ELL6R

Inductor Construction

Wire-Wound

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL6R Wire-wound SMD Inductor 2.7 μH ±20% Wire-Wound 1.8A Idc

P.O.A.

Panasonic, ELL6R Wire-wound SMD Inductor 2.7 μH ±20% Wire-Wound 1.8A Idc
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

2.7 μH

Maximum dc Current

1.8A

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

39mΩ

Series

ELL6R

Inductor Construction

Wire-Wound