Technical documents
Specifications
Brand
PanasonicInductance
4.7 μH
Maximum dc Current
5.2A
Length
12mm
Depth
12mm
Height
4.5mm
Dimensions
12 x 12 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
9.9mΩ
Series
ELLCTV
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 5.2A Idc
Select packaging type
5
P.O.A.
Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 5.2A Idc
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
4.7 μH
Maximum dc Current
5.2A
Length
12mm
Depth
12mm
Height
4.5mm
Dimensions
12 x 12 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
9.9mΩ
Series
ELLCTV
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C