Panasonic, ELL-G Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 400mA Idc

RS Stock No.: 574-514Brand: PanasonicManufacturers Part No.: ELLVEG220M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

400mA

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2Ω

Series

ELL-G

Inductor Construction

Wire-Wound

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 400mA Idc
Select packaging type

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 400mA Idc
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

400mA

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2Ω

Series

ELL-G

Inductor Construction

Wire-Wound