Panasonic, EXC14CE 130mA 5 V dc 100MHz, SMD EMI Filter, PC Pin

RS Stock No.: 763-0608Brand: PanasonicManufacturers Part No.: EXC14CE650U
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

130mA

Maximum Voltage Rating

5 V dc

Mounting Type

Surface Mount

Termination Style

PC Pin

Series

EXC14CE

Operating Frequency

100MHz

Length

0.85mm

Depth

0.65mm

Height

0.45mm

Dimensions

0.85 x 0.65 x 0.45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXC14CE 130mA 5 V dc 100MHz, SMD EMI Filter, PC Pin

P.O.A.

Panasonic, EXC14CE 130mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Current Rating

130mA

Maximum Voltage Rating

5 V dc

Mounting Type

Surface Mount

Termination Style

PC Pin

Series

EXC14CE

Operating Frequency

100MHz

Length

0.85mm

Depth

0.65mm

Height

0.45mm

Dimensions

0.85 x 0.65 x 0.45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan