Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
100mA
Mounting Type
Surface Mount
Termination Style
PC Pin
Series
EXC28BB
Operating Frequency
100MHz
Length
2mm
Depth
1mm
Height
0.5mm
Dimensions
2 x 1 x 0.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic, EXC28BB 100mA 100MHz, SMD EMI Filter, PC Pin
10
P.O.A.
Panasonic, EXC28BB 100mA 100MHz, SMD EMI Filter, PC Pin
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
100mA
Mounting Type
Surface Mount
Termination Style
PC Pin
Series
EXC28BB
Operating Frequency
100MHz
Length
2mm
Depth
1mm
Height
0.5mm
Dimensions
2 x 1 x 0.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan