Panasonic, EXCEL 7A 100MHz, Through Hole EMI Filter, PC Pin

RS Stock No.: 763-4764Brand: PanasonicManufacturers Part No.: EXCELDR27C
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

7A

Mounting Type

Through Hole

Termination Style

PC Pin

Series

EXCEL

Operating Frequency

100MHz

Length

7.7mm

Depth

2.45mm

Height

9.5mm

Dimensions

7.7 x 2.45 x 9.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Ferrite Bead Inductors, EXCEL series

Noise filters for electromagnetic interference caused by various digital equipment
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXCEL 7A 100MHz, Through Hole EMI Filter, PC Pin

P.O.A.

Panasonic, EXCEL 7A 100MHz, Through Hole EMI Filter, PC Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Current Rating

7A

Mounting Type

Through Hole

Termination Style

PC Pin

Series

EXCEL

Operating Frequency

100MHz

Length

7.7mm

Depth

2.45mm

Height

9.5mm

Dimensions

7.7 x 2.45 x 9.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Ferrite Bead Inductors, EXCEL series

Noise filters for electromagnetic interference caused by various digital equipment
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels