Technical documents
Specifications
Brand
PanasonicCard Format
MicroSDHC
Capacity
8GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
SLC
Country of Origin
Japan
Product details
Panasonic SC Series Single-Level Cell NAND Flash Memory
Panasonic SC series are microSD/SDHC memory cards adopting built-in industrial type SLC NAND flash memory and is suitable for industrial applications where frequent writes are required. They are adequate for the applications, where large data load are written, such as measurement equipment (hand held terminals, seismic sensors, factory automation, data loggers and meters). They are formatted complying with SD card specification
Panasonic Controller (Wear Leveling, Automatic Refresh, Power Fail Robust Design)
Ultra High Speed System Performance
UHS-I Bus I/F (8GB: Read 95MB/s, Write 80MB/s)
100% Product Screening Test
Benefits:
Optimum Endurance For Intensive Write Operation
Extended Temperature Range of -40゚C to +85゚C for Use in Severe Environments
Maximized Data Retention and Life Time by avoiding Intensive Write, Read Disturbance and Data Corruption
Low Failure Rate In Industrial Applications
Applications:
Digital Signage
Security Control and Lighting Systems
Smart Meter (Energy/Gas)
Handheld Terminals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanasonicCard Format
MicroSDHC
Capacity
8GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
SLC
Country of Origin
Japan
Product details
Panasonic SC Series Single-Level Cell NAND Flash Memory
Panasonic SC series are microSD/SDHC memory cards adopting built-in industrial type SLC NAND flash memory and is suitable for industrial applications where frequent writes are required. They are adequate for the applications, where large data load are written, such as measurement equipment (hand held terminals, seismic sensors, factory automation, data loggers and meters). They are formatted complying with SD card specification
Panasonic Controller (Wear Leveling, Automatic Refresh, Power Fail Robust Design)
Ultra High Speed System Performance
UHS-I Bus I/F (8GB: Read 95MB/s, Write 80MB/s)
100% Product Screening Test
Benefits:
Optimum Endurance For Intensive Write Operation
Extended Temperature Range of -40゚C to +85゚C for Use in Severe Environments
Maximized Data Retention and Life Time by avoiding Intensive Write, Read Disturbance and Data Corruption
Low Failure Rate In Industrial Applications
Applications:
Digital Signage
Security Control and Lighting Systems
Smart Meter (Energy/Gas)
Handheld Terminals