Parker Steel Male Hydraulic Quick Connect Coupling, G 3/8 Female

RS Stock No.: 498-514Brand: ParkerManufacturers Part No.: FEM-372-6FB
brand-logo

Technical documents

Specifications

Brand

Parker

Thread

G 3/8 Female

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

FEF Series

Compatible with

CEJN 320/410, Rectus 25/27

Type

Nipple

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

30 MPa

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Steel Male Hydraulic Quick Connect Coupling, G 3/8 Female

P.O.A.

Parker Steel Male Hydraulic Quick Connect Coupling, G 3/8 Female
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Thread

G 3/8 Female

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

FEF Series

Compatible with

CEJN 320/410, Rectus 25/27

Type

Nipple

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

30 MPa

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C