Technical documents
Specifications
Brand
ParkerThread Size
1/2in
Connection Port Thread
G 1/2
Body Material
Zinc Plated Steel
Maximum Flow Rate
8m/s
Manufacturer Series
L3
Maximum Operating Pressure
315 bar
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Product details
BSP Non-Return Valves
Non return check valves that can be used in various applications up to a pressure of 400 bar and have a cracking pressure of 1 bar. Manufactured from zinc plated steel and use poppet check valve that is damped to provide controlled and smooth opening.
Features and Benefits
Proven reliability
Sealing achieved by using 90° cone
Shock absorbing and muffled opening
Nitrile seals
BSP Parallel threaded female connection
Applications
Parker RHD non return valves are suitable for general hydraulic applications in a variety of industry sectors including, Automotive, Energy, Environment, Industrial, Oil and Gas, Power Generation, Process, Transportation and Water.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerThread Size
1/2in
Connection Port Thread
G 1/2
Body Material
Zinc Plated Steel
Maximum Flow Rate
8m/s
Manufacturer Series
L3
Maximum Operating Pressure
315 bar
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Product details
BSP Non-Return Valves
Non return check valves that can be used in various applications up to a pressure of 400 bar and have a cracking pressure of 1 bar. Manufactured from zinc plated steel and use poppet check valve that is damped to provide controlled and smooth opening.
Features and Benefits
Proven reliability
Sealing achieved by using 90° cone
Shock absorbing and muffled opening
Nitrile seals
BSP Parallel threaded female connection
Applications
Parker RHD non return valves are suitable for general hydraulic applications in a variety of industry sectors including, Automotive, Energy, Environment, Industrial, Oil and Gas, Power Generation, Process, Transportation and Water.