Technical documents
Specifications
Brand
Pegler YorkshireControl Type
Self Closing
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Self Closing Hot Basin Tap
Thread Size
1/2in
Thread Standard
BSP
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Self Closing Tap
Robust construction - for applications subject to frequent usage or possible abuseNon-concussive design eliminates water hammerPre-assembled plastic cartridge manufactured to resist internal corrosionFlow straightener spray plate with flow restrictor interchangeable spray15 sec flow time at 3 bar non-adjustable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Pegler YorkshireControl Type
Self Closing
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Self Closing Hot Basin Tap
Thread Size
1/2in
Thread Standard
BSP
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Self Closing Tap
Robust construction - for applications subject to frequent usage or possible abuseNon-concussive design eliminates water hammerPre-assembled plastic cartridge manufactured to resist internal corrosionFlow straightener spray plate with flow restrictor interchangeable spray15 sec flow time at 3 bar non-adjustable