Pegler Yorkshire Chrome Plated Brass Self Closing Self Closing Cold Basin Tap, 1/2in

RS Stock No.: 400-1372Brand: Pegler YorkshireManufacturers Part No.: 315038
brand-logo
View all in Taps

Technical documents

Specifications

Control Type

Self Closing

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Self Closing Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Self Closing Tap

Robust construction - for applications subject to frequent usage or possible abuseNon-concussive design eliminates water hammerPre-assembled plastic cartridge manufactured to resist internal corrosionFlow straightener spray plate with flow restrictor interchangeable spray15 sec flow time at 3 bar non-adjustable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Chrome Plated Brass Self Closing Self Closing Cold Basin Tap, 1/2in

P.O.A.

Pegler Yorkshire Chrome Plated Brass Self Closing Self Closing Cold Basin Tap, 1/2in
Stock information temporarily unavailable.

Technical documents

Specifications

Control Type

Self Closing

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Self Closing Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Self Closing Tap

Robust construction - for applications subject to frequent usage or possible abuseNon-concussive design eliminates water hammerPre-assembled plastic cartridge manufactured to resist internal corrosionFlow straightener spray plate with flow restrictor interchangeable spray15 sec flow time at 3 bar non-adjustable