Pegler Yorkshire Sink Drain Component 526030, 1-1/4in

RS Stock No.: 432-0550Brand: Pegler YorkshireManufacturers Part No.: 526030
brand-logo
View all in Sink Plugs

Technical documents

Specifications

Type

Slotted Basin Waste

Size

1-1/4in

Material

Brass

Finish

Chrome

Country of Origin

United Kingdom

Product details

1 1/4 in. Slotted Basin Waste

Supplied with

Metal backnut and plastic plug

Standards

BS3380 1982

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Sink Drain Component 526030, 1-1/4in

P.O.A.

Pegler Yorkshire Sink Drain Component 526030, 1-1/4in
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Type

Slotted Basin Waste

Size

1-1/4in

Material

Brass

Finish

Chrome

Country of Origin

United Kingdom

Product details

1 1/4 in. Slotted Basin Waste

Supplied with

Metal backnut and plastic plug

Standards

BS3380 1982