Perspective Scientific A080 Magnetic Field Emission Detector, 2400nT, 0.5mGs
Technical documents
Specifications
Radiation Type
Magnetic Field
Field Strength Measurement
2400nT
Power Source
Battery
Battery Type
9V
Sensitivity
0.5mGs
Maximum Frequency
1.2kHz
Minimum Frequency
20 Hz
Model Number p
A080
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Perspective Scientific A080 Magnetic Field Emission Detector, 2400nT, 0.5mGs
1
P.O.A.
Perspective Scientific A080 Magnetic Field Emission Detector, 2400nT, 0.5mGs
Stock information temporarily unavailable.
1
Technical documents
Specifications
Radiation Type
Magnetic Field
Field Strength Measurement
2400nT
Power Source
Battery
Battery Type
9V
Sensitivity
0.5mGs
Maximum Frequency
1.2kHz
Minimum Frequency
20 Hz
Model Number p
A080
Country of Origin
United Kingdom