Petzl L52R 003 Grillon Lanyard

RS Stock No.: 136-3798Brand: PetzlManufacturers Part No.: L52R 003
brand-logo
View all in Safety Carabiners

Technical documents

Specifications

Brand

Petzl

PRICED TO CLEAR

Yes

Country of Origin

Madagascar

Product details

Petzl Grillon Replacement Rope Lanyard

Petzl GRILLON replacement rope lanyard is excellent for use where a large work surface is involved by allowing a horizontal lifeline to be installed quickly. The length can be adjusted using an integrated self locking device though you must consider the distance between anchor points.

FEATURES and BENEFITS:

Grillon replacement rope / lanyard
Quick installation
Excellent where large work surfaces are involved
Easy adjustment on the length and tension between anchor points
Mule knots on the GRILLON lock the anchor
Semi-static rope – resistant to ageing and abrasion
Sewn terminations at both ends
Plastic connector
Connector protects the rope from abrasions
Various lengths available

DOUBLE MODE:

Side attachment points of the harness
Distributes weight to the belt
You have the weight on your feet
Length is adjusted by pressing the pivoting cam

SINGLE MODE:

On the harness ventral attachment point
Distributes weight between the Waistbelt and leg loops
You are suspended
Length is adjusted by operating the handle while holding free end of the lanyard
Protection can be removed in single mode brings you closer to the anchor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Petzl L52R 003 Grillon Lanyard

P.O.A.

Petzl L52R 003 Grillon Lanyard
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Petzl

PRICED TO CLEAR

Yes

Country of Origin

Madagascar

Product details

Petzl Grillon Replacement Rope Lanyard

Petzl GRILLON replacement rope lanyard is excellent for use where a large work surface is involved by allowing a horizontal lifeline to be installed quickly. The length can be adjusted using an integrated self locking device though you must consider the distance between anchor points.

FEATURES and BENEFITS:

Grillon replacement rope / lanyard
Quick installation
Excellent where large work surfaces are involved
Easy adjustment on the length and tension between anchor points
Mule knots on the GRILLON lock the anchor
Semi-static rope – resistant to ageing and abrasion
Sewn terminations at both ends
Plastic connector
Connector protects the rope from abrasions
Various lengths available

DOUBLE MODE:

Side attachment points of the harness
Distributes weight to the belt
You have the weight on your feet
Length is adjusted by pressing the pivoting cam

SINGLE MODE:

On the harness ventral attachment point
Distributes weight between the Waistbelt and leg loops
You are suspended
Length is adjusted by operating the handle while holding free end of the lanyard
Protection can be removed in single mode brings you closer to the anchor