Technical documents
Specifications
Brand
PfannenbergNoise Level
39dB
Filtered Air Flow
15m³/h
Input Current
100mA
Input Power Rating
2.4W
AC or DC Operation
DC
Face Dimensions
105 x 105mm
Installation Depth
48mm
Supply Voltage
24 V dc
Face Height
105mm
Face Width
105mm
IP Rating
IP43
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Filter Fan, 24 V dc, DC Operation, 15m³/h Filtered, IP43, 105 x 105mm
1
P.O.A.
Pfannenberg Filter Fan, 24 V dc, DC Operation, 15m³/h Filtered, IP43, 105 x 105mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergNoise Level
39dB
Filtered Air Flow
15m³/h
Input Current
100mA
Input Power Rating
2.4W
AC or DC Operation
DC
Face Dimensions
105 x 105mm
Installation Depth
48mm
Supply Voltage
24 V dc
Face Height
105mm
Face Width
105mm
IP Rating
IP43
Country of Origin
Germany