Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

RS Stock No.: 243-3070Brand: PfannenbergManufacturers Part No.: PF2000 11025102000
brand-logo
View all in Filter Fans

Technical documents

Specifications

Noise Level

49dB

Filtered Air Flow

56m³/h

Input Current

78mA

Input Power Rating

18W

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

73mm

Supply Voltage

230 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Noise Level

49dB

Filtered Air Flow

56m³/h

Input Current

78mA

Input Power Rating

18W

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

73mm

Supply Voltage

230 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany