Technical documents
Specifications
Brand
PfannenbergNoise Level
55dB
Filtered Air Flow
131m³/h
Input Current
174mA
Input Power Rating
20W
AC or DC Operation
AC
Face Dimensions
250 x 250mm
Installation Depth
117mm
Supply Voltage
115 V ac
Face Height
250mm
Face Width
250mm
IP Rating
IP54
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Filter Fan, 115 V ac, AC Operation, 131m³/h Filtered, IP54, 250 x 250mm
1
P.O.A.
Pfannenberg Filter Fan, 115 V ac, AC Operation, 131m³/h Filtered, IP54, 250 x 250mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergNoise Level
55dB
Filtered Air Flow
131m³/h
Input Current
174mA
Input Power Rating
20W
AC or DC Operation
AC
Face Dimensions
250 x 250mm
Installation Depth
117mm
Supply Voltage
115 V ac
Face Height
250mm
Face Width
250mm
IP Rating
IP54
Country of Origin
Germany