Technical documents
Specifications
Brand
Philips LightingWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Length
228 mm
Colour Temperature
4100K
Luminosity
12700 lm
Diameter
91mm
Colour Rendering
45
Lamp Finish
Diffused
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
250 W Elliptical Mercury Vapour Lamp, Diffused, GES/E40, 4100K
1
P.O.A.
250 W Elliptical Mercury Vapour Lamp, Diffused, GES/E40, 4100K
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Philips LightingWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Length
228 mm
Colour Temperature
4100K
Luminosity
12700 lm
Diameter
91mm
Colour Rendering
45
Lamp Finish
Diffused