Philips Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 32500 lm

RS Stock No.: 362-0679Brand: Philips LightingManufacturers Part No.: 400HPIPLUSBU
brand-logo
View all in Metal Halide Lamps

Technical documents

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

HPI

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

32500 lm

Length

284 mm

Lamp Finish

Diffused

Colour Rendering

69

Colour Temperature

4300K

Diameter

122mm

Life Hours

20000h

Country of Origin

United Kingdom

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 32500 lm

P.O.A.

Philips Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 32500 lm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

HPI

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

32500 lm

Length

284 mm

Lamp Finish

Diffused

Colour Rendering

69

Colour Temperature

4300K

Diameter

122mm

Life Hours

20000h

Country of Origin

United Kingdom

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.