Technical documents
Specifications
Brand
Philips LightingWattage
100 W
Lamp Base
PG12-1
Lamp Shape
Tubular
SON Type
SDW-T
Lamp Finish
Clear
Length
149 mm
Diameter
32mm
Luminosity
5000 lm
Luminous Efficacy
52lm/W
Colour Rendering
83
Colour Temperature
2500K
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
100 W Clear Tubular SDW-T Lamp, PG12-1, 2500K, 32mm
12
P.O.A.
100 W Clear Tubular SDW-T Lamp, PG12-1, 2500K, 32mm
Stock information temporarily unavailable.
12
Technical documents
Specifications
Brand
Philips LightingWattage
100 W
Lamp Base
PG12-1
Lamp Shape
Tubular
SON Type
SDW-T
Lamp Finish
Clear
Length
149 mm
Diameter
32mm
Luminosity
5000 lm
Luminous Efficacy
52lm/W
Colour Rendering
83
Colour Temperature
2500K