Technical documents
Specifications
Brand
PhilipsWattage
11 W
Voltage Rating
220 → 250 V
Lamp Base
ES / E27
Diameter
46mm
Length
74 mm
Life Hours
4000 → 6000h
Country of Origin
China
Product details
Philips Nightlight ES P45 Frosted Lamp
Philips incandescent lamp, applied as night light. This P45 lamp has a long service life, which makes these lamps ideal for orientation lighting with many burning hours. Applications in corridors and staircases lighting, service areas in homes, hotels, offices, public buildings, outdoor illumination for Christmas trees.
Incandescent lamp applied as night light
Extra strong single-coil filament
Suitable for operation between 220 V and 250 V
Subdued light with low energy consumption
Main application, Nightlight
ES/E27 aluminium cap base
P45 Bulb frosted finish
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PhilipsWattage
11 W
Voltage Rating
220 → 250 V
Lamp Base
ES / E27
Diameter
46mm
Length
74 mm
Life Hours
4000 → 6000h
Country of Origin
China
Product details
Philips Nightlight ES P45 Frosted Lamp
Philips incandescent lamp, applied as night light. This P45 lamp has a long service life, which makes these lamps ideal for orientation lighting with many burning hours. Applications in corridors and staircases lighting, service areas in homes, hotels, offices, public buildings, outdoor illumination for Christmas trees.
Incandescent lamp applied as night light
Extra strong single-coil filament
Suitable for operation between 220 V and 250 V
Subdued light with low energy consumption
Main application, Nightlight
ES/E27 aluminium cap base
P45 Bulb frosted finish