Phoenix Contact Connector Insert, 3 Way, 10A, Male, HEAVYCON A3, 400 V

RS Stock No.: 742-7146Brand: Phoenix ContactManufacturers Part No.: 1773080
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

HEAVYCON A3

Type

Connector Insert

Voltage Rating

400 V

Manufacturer Size Code

D7

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Connector Insert, 3 Way, 10A, Male, HEAVYCON A3, 400 V

P.O.A.

Phoenix Contact Connector Insert, 3 Way, 10A, Male, HEAVYCON A3, 400 V
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

HEAVYCON A3

Type

Connector Insert

Voltage Rating

400 V

Manufacturer Size Code

D7

Country of Origin

Germany