Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series

RS Stock No.: 768-4719Brand: Phoenix ContactManufacturers Part No.: 2980348
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

230V ac/dc

For Use With

PLC Series

Series

PLC-BSC

Termination Type

Screw

Number of Contacts

1

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

PLC Interface Relays

A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits

Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series

P.O.A.

Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage

230V ac/dc

For Use With

PLC Series

Series

PLC-BSC

Termination Type

Screw

Number of Contacts

1

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

PLC Interface Relays

A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits

Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available