Phoenix Contact FL BT EPA PLC I/O Module - 28 V dc, 240 V ac

RS Stock No.: 690-0044Brand: Phoenix ContactManufacturers Part No.: FL BT EPA
brand-logo
View all in PLC I/O Modules

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany

Product details

Wireless Bluetooth Ethernet Adapter

The FL BT EPA can be used to reliably and quickly transmit ethernet data in automation networks. With the new 'Lean-Stacks', the FL BT EPA speed is more than double as compared to the previous solutions. The data transmission is protocol-transparent, thus enabling easy integration into industrial,ethernet networks such as Profinet, Modbus/TCP or ethernet/IP. The FL BT EPA fulfills the Profinet requirements of Conformance Class A. The FL BT EPA has been realized as an intelligent antenna' in order to enable wireless reliable installation quickly and easily. The FL BT EPA complies with the standards of the Bluetooth PAN profile (Personal Area Network).


FL BT EPA properties:

Integrated special antenna with circular polarization for high reliability
Protocol-transparent data transmission
Short delay (latency) along the wireless path, typically less than 8 ms (for an 80 byte Profinet frame)
Fast establishment of connection
Auto-configuration mode for point-to-point cable replacement within only a few seconds
Profinet Conformance Class A
Configuration, diagnostics and connection control via SNMP and AT commands

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL BT EPA PLC I/O Module - 28 V dc, 240 V ac

P.O.A.

Phoenix Contact FL BT EPA PLC I/O Module - 28 V dc, 240 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany

Product details

Wireless Bluetooth Ethernet Adapter

The FL BT EPA can be used to reliably and quickly transmit ethernet data in automation networks. With the new 'Lean-Stacks', the FL BT EPA speed is more than double as compared to the previous solutions. The data transmission is protocol-transparent, thus enabling easy integration into industrial,ethernet networks such as Profinet, Modbus/TCP or ethernet/IP. The FL BT EPA fulfills the Profinet requirements of Conformance Class A. The FL BT EPA has been realized as an intelligent antenna' in order to enable wireless reliable installation quickly and easily. The FL BT EPA complies with the standards of the Bluetooth PAN profile (Personal Area Network).


FL BT EPA properties:

Integrated special antenna with circular polarization for high reliability
Protocol-transparent data transmission
Short delay (latency) along the wireless path, typically less than 8 ms (for an 80 byte Profinet frame)
Fast establishment of connection
Auto-configuration mode for point-to-point cable replacement within only a few seconds
Profinet Conformance Class A
Configuration, diagnostics and connection control via SNMP and AT commands