PINTEK CP Series CP-2350 Oscilloscope Probe, Passive Type, 350MHz, 10x, 1x
Technical documents
Specifications
Brand
PINTEKProbe Type
Passive
Attenuation
10x, 1x
Bandwidth
350MHz
Maximum Common Mode Input Voltage
300 V ac/dc, 600 V ac/dc
Model Number p
CP-2350
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V, 300 V, 600 V
Series
CP
Safety Category
CAT I 300 V, CAT I 600 V, CAT II 15 V, CAT II 300 V
Rise Time
1 ns, 58 ns
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PINTEKProbe Type
Passive
Attenuation
10x, 1x
Bandwidth
350MHz
Maximum Common Mode Input Voltage
300 V ac/dc, 600 V ac/dc
Model Number p
CP-2350
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V, 300 V, 600 V
Series
CP
Safety Category
CAT I 300 V, CAT I 600 V, CAT II 15 V, CAT II 300 V
Rise Time
1 ns, 58 ns
Country of Origin
Taiwan, Province Of China