Pulse 150 μH ±20% Leaded Inductor, 2A Idc, 100mΩ Rdc

RS Stock No.: 742-7988Brand: PulseManufacturers Part No.: PE-53113NL
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Pulse

Inductance

150 μH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.635mm

Maximum Operating Temperature

+130°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulse 150 μH ±20% Leaded Inductor, 2A Idc, 100mΩ Rdc
Select packaging type

P.O.A.

Pulse 150 μH ±20% Leaded Inductor, 2A Idc, 100mΩ Rdc
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Pulse

Inductance

150 μH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.635mm

Maximum Operating Temperature

+130°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)