Pulse 1 mH ±20% Leaded Inductor, 950mA Idc, 240mΩ Rdc

RS Stock No.: 742-8008Brand: PulseManufacturers Part No.: PE-53120NL
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Pulse

Inductance

1 mH

Maximum dc Current

950mA

Mounting Type

Radial

Maximum DC Resistance

240mΩ

Tolerance

±20%

Length

33.02mm

Depth

17.78mm

Height

35.56mm

Dimensions

33.02 x 17.78 x 35.56mm

Lead Pitch

12.7mm

Lead Diameter

0.635mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulse 1 mH ±20% Leaded Inductor, 950mA Idc, 240mΩ Rdc

P.O.A.

Pulse 1 mH ±20% Leaded Inductor, 950mA Idc, 240mΩ Rdc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pulse

Inductance

1 mH

Maximum dc Current

950mA

Mounting Type

Radial

Maximum DC Resistance

240mΩ

Tolerance

±20%

Length

33.02mm

Depth

17.78mm

Height

35.56mm

Dimensions

33.02 x 17.78 x 35.56mm

Lead Pitch

12.7mm

Lead Diameter

0.635mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China