Quectel GSM & GPRS Module UC20GB-MINIPCIE

RS Stock No.: 908-4192Brand: QuectelManufacturers Part No.: UC20GB-MINIPCIE
brand-logo
View all in Home

Technical documents

Specifications

Brand

Quectel

Supported Bus Interfaces

ADC, NETLIGHT, PCM, RTC, UART

Dimensions

51 x 30 x 4.9mm

Height

4.9mm

Length

51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

30mm

Country of Origin

China

Product details

UC20 UMTS/HSPA+ Module and Mini PCIe Card

The UC20 is a Quectel UMTS/HSPA+ module offering a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. The module is designed to provide customers with European and global network coverage. The UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Its UMTS® (Universal Mobile Telecommunications System) based modem provides data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. It can be fully backward compatible with existing EDGE® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS® and quad-band GSM®. Additionally, the UC20 provides GPS/GLONASS and voice functionality for your specific application.
The UC20 Mini PCIe modules are a combination of UMTS/HSPA, GSM/GPRS, GPS/GLONASS and PCI Express Mini Card 1.2 standard interface.

European to Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE frequency bands coverage
SMT form factor ideal for small end products with minimum space
High-quality data and image transmission even in hazard conditions and dark environment
Digital Audio
USB Drivers
Module Dimensions 32 x 29 x 2.5 mm
PCI Express® Mini Cards (Mini PCIe) available with the UC20 UMTS/HSPA+ module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm

UMTS / HSPA - Quectel

The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Quectel GSM & GPRS Module UC20GB-MINIPCIE

P.O.A.

Quectel GSM & GPRS Module UC20GB-MINIPCIE
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Quectel

Supported Bus Interfaces

ADC, NETLIGHT, PCM, RTC, UART

Dimensions

51 x 30 x 4.9mm

Height

4.9mm

Length

51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

30mm

Country of Origin

China

Product details

UC20 UMTS/HSPA+ Module and Mini PCIe Card

The UC20 is a Quectel UMTS/HSPA+ module offering a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. The module is designed to provide customers with European and global network coverage. The UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Its UMTS® (Universal Mobile Telecommunications System) based modem provides data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. It can be fully backward compatible with existing EDGE® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS® and quad-band GSM®. Additionally, the UC20 provides GPS/GLONASS and voice functionality for your specific application.
The UC20 Mini PCIe modules are a combination of UMTS/HSPA, GSM/GPRS, GPS/GLONASS and PCI Express Mini Card 1.2 standard interface.

European to Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE frequency bands coverage
SMT form factor ideal for small end products with minimum space
High-quality data and image transmission even in hazard conditions and dark environment
Digital Audio
USB Drivers
Module Dimensions 32 x 29 x 2.5 mm
PCI Express® Mini Cards (Mini PCIe) available with the UC20 UMTS/HSPA+ module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm

UMTS / HSPA - Quectel

The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.