Technical documents
Specifications
Brand
RecomOutput Voltage
48V dc
Output Current
750mA
Power Rating
36W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Surface Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
28mm
Efficiency
86%
Minimum Temperature
-25°C
Weight
126g
Maximum Temperature
+65°C
Country of Origin
China
Product details
Recom 35W Open Frame Switch Mode AC-DC Power Supply - RAC35 Series
The Recom RAC35/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 5 V to 48 V. The RAC35/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.
Features and Benefits
Compact 4 x 2 size
Wide Universal input 90 V ac to 264 V ac
Efficiency up to 86%
Short circuit and over voltage / current protection
UL/EN 60950 Certified
Comply with Class B EMC limits
Applications
Industry control
Test and Measurement
Standards
UL-60950, EN-60950 Certified
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RecomOutput Voltage
48V dc
Output Current
750mA
Power Rating
36W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Surface Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
28mm
Efficiency
86%
Minimum Temperature
-25°C
Weight
126g
Maximum Temperature
+65°C
Country of Origin
China
Product details
Recom 35W Open Frame Switch Mode AC-DC Power Supply - RAC35 Series
The Recom RAC35/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 5 V to 48 V. The RAC35/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.
Features and Benefits
Compact 4 x 2 size
Wide Universal input 90 V ac to 264 V ac
Efficiency up to 86%
Short circuit and over voltage / current protection
UL/EN 60950 Certified
Comply with Class B EMC limits
Applications
Industry control
Test and Measurement
Standards
UL-60950, EN-60950 Certified