RF Solutions GPS-41SMDR GPS Receiver

RS Stock No.: 617-2252Brand: RF SolutionsManufacturers Part No.: GPS-41SMDR
brand-logo
View all in GNSS & GPS Modules

Technical documents

Specifications

Supported Bus Interfaces

GPIO, SPI, UART

Number of Channels

16

Acquisition Sensitivity

-140dBm

Tracking Sensitivity

-155dBm

Dimensions

22.4 x 17 x 3.3mm

Height

3.3mm

Length

22.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Solutions GPS-41SMDR GPS Receiver

P.O.A.

RF Solutions GPS-41SMDR GPS Receiver
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Supported Bus Interfaces

GPIO, SPI, UART

Number of Channels

16

Acquisition Sensitivity

-140dBm

Tracking Sensitivity

-155dBm

Dimensions

22.4 x 17 x 3.3mm

Height

3.3mm

Length

22.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17mm