ROHM 2SAR512RTL PNP Transistor, 2 A, 30 V, 3-Pin SOT-346T

RS Stock No.: 146-6978Brand: ROHMManufacturers Part No.: 2SAR512RTL
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-346T (SC-96)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

430 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.8 x 0.95mm

Product details

PNP Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM 2SAR512RTL PNP Transistor, 2 A, 30 V, 3-Pin SOT-346T

P.O.A.

ROHM 2SAR512RTL PNP Transistor, 2 A, 30 V, 3-Pin SOT-346T
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-346T (SC-96)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

430 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.8 x 0.95mm

Product details

PNP Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor