Technical documents
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-323FL
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-20 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
350 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Product details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-323FL
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-20 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
350 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Product details