Roline 3 Port USB VGA KVM Switch, 1024 x768 Maximum Resolution

RS Stock No.: 442-647Brand: RolineManufacturers Part No.: 14.99.3261
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Roline

Video Connection Type

VGA

Number Of Ports

3

Number of Displays Supported

1

Maximum Resolution

1024 x768

Keyboard/Mouse Connection Type

USB

Product details

KVM Switch “Star” USB

Control 2 PC’s with 1 monitor, 1 keyboard & 1 mouse
Supports USB mice and keyboards
Console side connector
PC selection can be done manually or via keyboard hot keys
LED display for status monitoring
USB bus powered

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Roline 3 Port USB VGA KVM Switch, 1024 x768 Maximum Resolution

P.O.A.

Roline 3 Port USB VGA KVM Switch, 1024 x768 Maximum Resolution
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Roline

Video Connection Type

VGA

Number Of Ports

3

Number of Displays Supported

1

Maximum Resolution

1024 x768

Keyboard/Mouse Connection Type

USB

Product details

KVM Switch “Star” USB

Control 2 PC’s with 1 monitor, 1 keyboard & 1 mouse
Supports USB mice and keyboards
Console side connector
PC selection can be done manually or via keyboard hot keys
LED display for status monitoring
USB bus powered