Rotronic Instruments HP22 Thermohygrometer, +200°C Max, 100%RH Max

RS Stock No.: 735-0175Brand: Rotronic InstrumentsManufacturers Part No.: HygroPalm HP22-A
brand-logo
View all in Hygrometers

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.01K

Model Number p

HP22

Humidity Measurement Resolution

0.02%RH

Dewpoint Measurement

Yes

Interface Type

UART

Functions

Hold, Memory

Power Source

Battery

Battery Type

9V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

200 g, 210 g

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rotronic Instruments HP22 Thermohygrometer, +200°C Max, 100%RH Max

P.O.A.

Rotronic Instruments HP22 Thermohygrometer, +200°C Max, 100%RH Max
Stock information temporarily unavailable.

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.01K

Model Number p

HP22

Humidity Measurement Resolution

0.02%RH

Dewpoint Measurement

Yes

Interface Type

UART

Functions

Hold, Memory

Power Source

Battery

Battery Type

9V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

200 g, 210 g

Country of Origin

Switzerland