16 W Automotive Lighting, Single 2D 24 V dc, 160 x 160 x 46 mm

RS Stock No.: 293-5914Brand: RS PROManufacturers Part No.: 24VRADIANT
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

RS Pro

Wattage

16 W

Voltage Rating

24 V dc

Length

160 mm

Lamp Type

Single 2D

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

16 W Automotive Lighting, Single 2D 24 V dc, 160 x 160 x 46 mm

P.O.A.

16 W Automotive Lighting, Single 2D 24 V dc, 160 x 160 x 46 mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wattage

16 W

Voltage Rating

24 V dc

Length

160 mm

Lamp Type

Single 2D

Country of Origin

United Kingdom