RS PRO Frost Protection Trace Heating Cable, 14W/m, 230V ac, +3 → +13 °C, 3m
Technical documents
Specifications
Brand
RS ProCable Type
Frost Protection, Trace Heating
Output per Metre
14W
Voltage Rating
230V ac
Minimum Operating Temperature
+3°C
Maximum Operating Temperature
+13°C
Operating Temperature Range
+3 → +13 °C
Length
3m
Sheath Material
Polyethylene PE
Sheath Colour
Black
Standards Met
CE
Current Rating
170mA
Country of Origin
Denmark
Product details
RS Frost Protection Cable & Inbuilt Sensor
Pipe heating cable with an in-built sensor providing a solution for internal and external pipes that require protection from freezing conditions. The integrated temperature sensor will automatically detect changes in the ambient temperature and start to warm up when required, thus ensuring the pipe remains ice-free whilst using a low amount of electricity.
Features and Benefits
· The cables have an output of 14W per metre
Applications
· Internal or external pipes
· All pipe materials including copper, plastic and steel
Warning
· This pipe heater system should always be insulated after installation
· Not suitable for pipes containing combustible liquids
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProCable Type
Frost Protection, Trace Heating
Output per Metre
14W
Voltage Rating
230V ac
Minimum Operating Temperature
+3°C
Maximum Operating Temperature
+13°C
Operating Temperature Range
+3 → +13 °C
Length
3m
Sheath Material
Polyethylene PE
Sheath Colour
Black
Standards Met
CE
Current Rating
170mA
Country of Origin
Denmark
Product details
RS Frost Protection Cable & Inbuilt Sensor
Pipe heating cable with an in-built sensor providing a solution for internal and external pipes that require protection from freezing conditions. The integrated temperature sensor will automatically detect changes in the ambient temperature and start to warm up when required, thus ensuring the pipe remains ice-free whilst using a low amount of electricity.
Features and Benefits
· The cables have an output of 14W per metre
Applications
· Internal or external pipes
· All pipe materials including copper, plastic and steel
Warning
· This pipe heater system should always be insulated after installation
· Not suitable for pipes containing combustible liquids