RS PRO PVC Blue, Brown, Green/Yellow Cable Sleeve Kit, 3mm Diameter, 100 (Reel)m Length

RS Stock No.: 123-6998Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Blue, Brown, Green/Yellow

Material

PVC

Sleeve Length

100 (Reel)m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

Multi Reel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC Blue, Brown, Green/Yellow Cable Sleeve Kit, 3mm Diameter, 100 (Reel)m Length

P.O.A.

RS PRO PVC Blue, Brown, Green/Yellow Cable Sleeve Kit, 3mm Diameter, 100 (Reel)m Length
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Blue, Brown, Green/Yellow

Material

PVC

Sleeve Length

100 (Reel)m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

Multi Reel

Country of Origin

United Kingdom