RS PRO Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Ceiling/Wall Mount
Technical documents
Specifications
Brand
RS ProMaintained
Non Maintained
Length
390 mm
Width
60 mm
Depth
190 mm
Duration
3h
Wattage
8 W
Lamp Type
Fluorescent
Lamp Supplied
Yes
Country of Origin
China
Product details
RS Emergency Exit Signs Maintained and Non-Maintained
This IP20 rated emergency 3 hour switchable maintained and non-maintained Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. The emergency exit box is supplied with legend arrow down with 8W T5 lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.
3 hour emergency exit sign
Switchable maintained (M3) and non-maintained (NMm3)
Powder coated white mild steel body
Supplied with T5 8W lamp
Supplied with legend arrow down
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProMaintained
Non Maintained
Length
390 mm
Width
60 mm
Depth
190 mm
Duration
3h
Wattage
8 W
Lamp Type
Fluorescent
Lamp Supplied
Yes
Country of Origin
China
Product details
RS Emergency Exit Signs Maintained and Non-Maintained
This IP20 rated emergency 3 hour switchable maintained and non-maintained Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. The emergency exit box is supplied with legend arrow down with 8W T5 lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.
3 hour emergency exit sign
Switchable maintained (M3) and non-maintained (NMm3)
Powder coated white mild steel body
Supplied with T5 8W lamp
Supplied with legend arrow down
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.