RS PRO Compact Fluorescent Floodlight GES 80 → 200 W 230 V ac IP65

RS Stock No.: 670-2749Brand: RS PROManufacturers Part No.: FE-150HSD-A
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Wattage

80 → 200 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Floodlight Type

LED PIR Floodlight

Lamp Type

GES

Case Material

Die Cast

Standards Met

BS EN 55015, BS EN 60598, BS EN 61000, BS EN 61347, BS EN 61547, EN 60598

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Compact Fluorescent Floodlight GES 80 → 200 W 230 V ac IP65

P.O.A.

RS PRO Compact Fluorescent Floodlight GES 80 → 200 W 230 V ac IP65
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wattage

80 → 200 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Floodlight Type

LED PIR Floodlight

Lamp Type

GES

Case Material

Die Cast

Standards Met

BS EN 55015, BS EN 60598, BS EN 61000, BS EN 61347, BS EN 61547, EN 60598

Country of Origin

China