Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-15, 15V dc, 2.4A, 36W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 130-732Brand: Mean WellManufacturers Part No.: PS-35-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

2.4A

Power Rating

36W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Country of Origin

China

Product details

PS-35 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-15, 15V dc, 2.4A, 36W, 1 Output, 127 → 370 V dc, 90

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-15, 15V dc, 2.4A, 36W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

2.4A

Power Rating

36W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Country of Origin

China

Product details

PS-35 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950