RS PRO Axial Fan, 12 V dc, DC Operation, 35.8cfm, 5.76W, 400mA Max, 60 x 60 x 25mm
RS Stock No.: 239-9444Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
5.76W
Width
60mm
Depth
25mm
Maximum Current
400mA
Air Flow
35.8cfm
Dimensions
60 x 60 x 25mm
Noise Level
45dB(A)
Fan Speed
7000rpm
Bearing Type
Sleeve
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 35.8cfm, 5.76W, 400mA Max, 60 x 60 x 25mm
1
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 35.8cfm, 5.76W, 400mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
5.76W
Width
60mm
Depth
25mm
Maximum Current
400mA
Air Flow
35.8cfm
Dimensions
60 x 60 x 25mm
Noise Level
45dB(A)
Fan Speed
7000rpm
Bearing Type
Sleeve
Country of Origin
China