RS PRO Axial Fan, 230 V ac, AC Operation, 85cfm, 10.8W, 39mA Max, 119 x 119 x 38mm
RS Stock No.: 239-9465Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Power Consumption
10.8W
Width
120mm
Depth
38mm
Maximum Current
39mA
Dimensions
119 x 119 x 38mm
Air Flow
85cfm
Noise Level
44dB(A)
Fan Speed
2200rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 230 V ac, AC Operation, 85cfm, 10.8W, 39mA Max, 119 x 119 x 38mm
1
P.O.A.
RS PRO Axial Fan, 230 V ac, AC Operation, 85cfm, 10.8W, 39mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Power Consumption
10.8W
Width
120mm
Depth
38mm
Maximum Current
39mA
Dimensions
119 x 119 x 38mm
Air Flow
85cfm
Noise Level
44dB(A)
Fan Speed
2200rpm
Bearing Type
Ball
Country of Origin
China