RS PRO DIN Rail Power Supply, 180 → 600 V ac / 254 → 848V dc ac, dc Input, 12 → 14V dc dc Output,
RS Stock No.: 265-5210Brand: RS PRO
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
12 - 14V
Output Current
10A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 600V ac
Power Rating
120W
Height
124mm
Width
41mm
Depth
110mm
Series
LI120-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO DIN Rail Power Supply, 180 → 600 V ac / 254 → 848V dc ac, dc Input, 12 → 14V dc dc Output,
1
P.O.A.
RS PRO DIN Rail Power Supply, 180 → 600 V ac / 254 → 848V dc ac, dc Input, 12 → 14V dc dc Output,
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
12 - 14V
Output Current
10A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 600V ac
Power Rating
120W
Height
124mm
Width
41mm
Depth
110mm
Series
LI120-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China