RS PRO Redundancy Module DIN Rail Power Supply, 22 - 60V dc dc Input, 24 → 48V dc Output, 20A Output, 480 / 960W
RS Stock No.: 265-5216Brand: RS PRO
Technical documents
Specifications
Brand
RS ProType
Redundancy Module
Output Voltage
24 → 48V
Output Current
20A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
22 - 60V dc
Power Rating
480 / 960W
Height
125mm
Width
35mm
Depth
112.7mm
Series
LIR-20
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Redundancy Module DIN Rail Power Supply, 22 - 60V dc dc Input, 24 → 48V dc Output, 20A Output, 480 / 960W
1
P.O.A.
RS PRO Redundancy Module DIN Rail Power Supply, 22 - 60V dc dc Input, 24 → 48V dc Output, 20A Output, 480 / 960W
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProType
Redundancy Module
Output Voltage
24 → 48V
Output Current
20A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
22 - 60V dc
Power Rating
480 / 960W
Height
125mm
Width
35mm
Depth
112.7mm
Series
LIR-20
Mounting Type
DIN Rail Mount
Country of Origin
China