Technical documents
Specifications
Brand
SamsungModel
C24F390
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Video Connection Type
HDMI, VGA
Colour
Black
Weight With Stand
3.3kg
Contrast Ratio
3000:1
Width Without Stand
547.8mm
Width With Stand
547.8mm
Brightness
250cd/m²
Depth Without Stand
87.6mm
Height With Stand
418.2mm
Depth With Stand
206.5mm
Response Time
4ms
Height Without Stand
326.3mm
Dimensions Without Stand
547.8 x 326.3 x 87.6mm
Dimensions With Stand
547.8 x 418.2 x 206.5mm
Weight Without Stand
2.8kg
Country of Origin
China
Product details
Samsung Curved Monitor
Samsung curved monitor gives you a truly immersive viewing experience. The greater curvature of the 1800R screen allows your eyes to track smoothly across the entire display while maintaining a constant viewing distance. With, Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience. Whether an online movie, a TV show or a pulse-racing game, the Samsung deeper screen curve allows you to immerse in all your multi-media content
3000:1 contrast ratio
Enjoy a slim design with VESA mount support
Stay energy efficient with an eco-friendly design
1800R screen curve
Super slim curved panel
Simple circular stand
Game mode
Eye Saver Mode
Energy-saving auto brightness setting
Dual manual brightness settings
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel
C24F390
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Video Connection Type
HDMI, VGA
Colour
Black
Weight With Stand
3.3kg
Contrast Ratio
3000:1
Width Without Stand
547.8mm
Width With Stand
547.8mm
Brightness
250cd/m²
Depth Without Stand
87.6mm
Height With Stand
418.2mm
Depth With Stand
206.5mm
Response Time
4ms
Height Without Stand
326.3mm
Dimensions Without Stand
547.8 x 326.3 x 87.6mm
Dimensions With Stand
547.8 x 418.2 x 206.5mm
Weight Without Stand
2.8kg
Country of Origin
China
Product details
Samsung Curved Monitor
Samsung curved monitor gives you a truly immersive viewing experience. The greater curvature of the 1800R screen allows your eyes to track smoothly across the entire display while maintaining a constant viewing distance. With, Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience. Whether an online movie, a TV show or a pulse-racing game, the Samsung deeper screen curve allows you to immerse in all your multi-media content
3000:1 contrast ratio
Enjoy a slim design with VESA mount support
Stay energy efficient with an eco-friendly design
1800R screen curve
Super slim curved panel
Simple circular stand
Game mode
Eye Saver Mode
Energy-saving auto brightness setting
Dual manual brightness settings