Samsung S19F355H 19in LED Monitor, 1366 x 768

RS Stock No.: 144-8699Brand: SamsungManufacturers Part No.: LS19F355HNUXEN
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

Samsung

Model

S19F355H

Screen Size

19in

Maximum Resolution

1366 x 768

Screen Type

LED

Viewing Angle

170/160

Video Connection Type

VGA

Colour

Black

Brightness

250cd/m²

Response Time

5ms

Country of Origin

China

Product details

Samsung 18.5" LED Super Slim Monitor

Samsung 18.5" LED super slim monitor provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. Featuring a super slim panel, circular stand, eye saver mode and flicker free technology.

Features and Benefits

• Super Slim Panel: 10 mm thickness, makes the frame less than half as thick as the previous monitor types
• The simple, circular stand is an elegant complement to the super-screen
• Pattern Back: The horizontal pattern on the rear panel gives the stylish, contemporary look to the device
• Eyebrow Mode: Reducing the blue light emission
• Eye Saver Mode reduces facial tiredness and ensures even more spectacular visuals
• Flicker Free: The Samsung Flicker Free technology minimises disturbing screen illumination, allowing you to work comfortably
• Wide Viewing Angle: Vertically and horizontally, a 178⁰ viewing angle ensures a clear vision from anywhere
• Samsung's energy-saving technology reduces consumption and protects the environment
• With automatic adjustment, energy-saving technology delivers smoothly the brightness of the display using the brightness of black colours and reduces consumption by up to 10%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung S19F355H 19in LED Monitor, 1366 x 768

P.O.A.

Samsung S19F355H 19in LED Monitor, 1366 x 768
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samsung

Model

S19F355H

Screen Size

19in

Maximum Resolution

1366 x 768

Screen Type

LED

Viewing Angle

170/160

Video Connection Type

VGA

Colour

Black

Brightness

250cd/m²

Response Time

5ms

Country of Origin

China

Product details

Samsung 18.5" LED Super Slim Monitor

Samsung 18.5" LED super slim monitor provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. Featuring a super slim panel, circular stand, eye saver mode and flicker free technology.

Features and Benefits

• Super Slim Panel: 10 mm thickness, makes the frame less than half as thick as the previous monitor types
• The simple, circular stand is an elegant complement to the super-screen
• Pattern Back: The horizontal pattern on the rear panel gives the stylish, contemporary look to the device
• Eyebrow Mode: Reducing the blue light emission
• Eye Saver Mode reduces facial tiredness and ensures even more spectacular visuals
• Flicker Free: The Samsung Flicker Free technology minimises disturbing screen illumination, allowing you to work comfortably
• Wide Viewing Angle: Vertically and horizontally, a 178⁰ viewing angle ensures a clear vision from anywhere
• Samsung's energy-saving technology reduces consumption and protects the environment
• With automatic adjustment, energy-saving technology delivers smoothly the brightness of the display using the brightness of black colours and reduces consumption by up to 10%